Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 029-1015Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38X3129 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.670 |
| 10+ | $156.650 |
| 25+ | $146.480 |
| 50+ | $129.360 |
| 100+ | $117.770 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$173.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 029-1015Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38X3129 |
| Technical Datasheet | |
| Accessory Type | 24mm Tape Extenders |
| For Use With | 24mm Leader Tapes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 24mm Tape Extenders |
|---|---|
| Product Range | - |
| For Use With | 24mm Leader Tapes |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
