Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No030-0007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87P0211
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.270 |
| 100+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $1.110 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87P0211
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.3"
External Height - Metric7.62mm
External Width - Imperial0.4"
External Width - Metric10mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
7.62mm
External Width - Metric
10mm
External Depth - Metric
-
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
0.3"
External Width - Imperial
0.4"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
