Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No030-0012Copy
Newark Part No.51R7868
Product RangeMulticomp Pro Antistatic Storage
Your Part Number
26 In Stock
80 more incoming. You can reserve stock now
6 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
20 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 25+ | $4.820 |
| 100+ | $4.680 |
| 500+ | $4.390 |
| 1000+ | $4.250 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0012Copy
Newark Part No.51R7868
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.71"
External Height - Metric18mm
External Width - Imperial11"
External Width - Metric280mm
External Depth - Imperial-
External Depth - Metric-
Product RangeMulticomp Pro Antistatic Storage
SVHCNo SVHC (04-Feb-2026)
Product Overview
030-0012 is an IC tube. It is antistatic and can be supplied with pins, bungs and antistatic tube packing for part-filled tubes.
- Tube profile: 0.6 DIP
- 280mm (11.02inch) length
- Antistatic PVC material
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
IC shipping tubes are manufactured by a large range of extruded plastic tube manufacturers and can therefore have slightly different extrusions for the same packing styles.
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
18mm
External Width - Metric
280mm
External Depth - Metric
-
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
0.71"
External Width - Imperial
11"
External Depth - Imperial
-
Product Range
Multicomp Pro Antistatic Storage
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
