Print Page
Image is for illustrative purposes only. Please refer to product description.

1,707 In Stock
625 more incoming. You can reserve stock now
113 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1594 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.630 |
| 50+ | $1.560 |
| 100+ | $1.500 |
| 250+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No038-0100Copy
Newark Part No.87P0221
Technical Datasheet
Foam FeaturesConductive
Height - Metric6mm
Width - Metric228mm
Height6mm
Length - Metric127mm
Width228mm
Height - Imperial0.2"
Length127mm
Width - Imperial9"
Length - Imperial5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Carbon impregnated high density polyurethane foam ideal for pin insertion. It provides both ESD and mechanical protection by retaining devices securely by their pins.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics Service, Consumer Electronics, Hobby & Education, Research & Development, Utilities
Technical Specifications
Foam Features
Conductive
Width - Metric
228mm
Length - Metric
127mm
Height - Imperial
0.2"
Width - Imperial
9"
Product Range
-
Height - Metric
6mm
Height
6mm
Width
228mm
Length
127mm
Length - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
