Print Page
051-0009
Tape, High Temperate, Silicone Adhesive, PCB Protection, Amber, 2.8 mil (0.07 mm), 108.3 ft, 33 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 051-0009Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95M4595 |
| Product Range | Multicomp High Temperature Masking Tapes |
| Your Part Number | |
| Technical Datasheet |
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 5+ | $12.710 |
| 10+ | $11.870 |
| 50+ | $11.060 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 051-0009Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95M4595 |
| Product Range | Multicomp High Temperature Masking Tapes |
| Technical Datasheet | |
| Tape Type | Masking |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | Polyimide Film |
| Tape Application | PCB Protection |
| Tape Colour | Amber |
| Total Tape Thickness | 2.8 mil (0.07 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.59" |
| Tape Width - Metric | 15mm |
| Product Range | Multicomp High Temperature Masking Tapes |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Tape Type | Masking |
|---|---|
| Tape Backing Material | Polyimide Film |
| Tape Colour | Amber |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 0.59" |
| Product Range | Multicomp High Temperature Masking Tapes |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Application | PCB Protection |
| Total Tape Thickness | 2.8 mil (0.07 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 15mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
