Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No054-0109Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95M4598
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 5+ | $9.370 |
| 10+ | $8.680 |
| 50+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No054-0109Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95M4598
Technical Datasheet
Tape TypeESD
Tape Backing Material-
Tape Width - Metric24mm
Tape Width - Imperial0.94"
Tape Length - Metric40m
Tape Length - Imperial132ft
Tape ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
ESD
Tape Width - Metric
24mm
Tape Length - Metric
40m
Tape Colour
Black
SVHC
No SVHC (04-Feb-2026)
Tape Backing Material
-
Tape Width - Imperial
0.94"
Tape Length - Imperial
132ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
