Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No066-00065Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87P0225
Product RangeMulticomp Wrist Straps & Sets
Your Part Number
600 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
| 50+ | $7.290 |
| 100+ | $7.070 |
| 250+ | $6.860 |
| 500+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-00065Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87P0225
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max2.4mm
Lead Length6ft
Wristband ColourBlue
Ground TerminalsAlligator Clip
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 066-00053 is an Economy Wrist Strap Set with a comfortable, fully adjustable wristband incorporating a 4mm press stud. Supplied complete with a durable coiled earth lead, with 4mm press stud to a banana termination.
- Light blue band and cord
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Contents
Earth lead, 4mm Stud.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Alligator Clip
SVHC
No SVHC (04-Feb-2026)
Circumference Max
2.4mm
Wristband Colour
Blue
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
