Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No066-0055Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74M5599
Product RangeMulticomp Wrist Straps & Sets
Your Part Number
4,302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 50+ | $7.880 |
| 100+ | $7.660 |
| 250+ | $7.450 |
| 500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0055Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74M5599
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length1.8m
Wristband ColourBlue
Ground TerminalsStud
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (04-Feb-2026)
Product Overview
066-0055 is an economy wrist strap set. It is a comfortable, fully adjustable wristband incorporating a 10mm press stud.
- Light blue band of economy type, comfortable wearing, adjustable to fit any size of wrist
- High quality conductive interior made of stainless steel nylon filament
- Outer side process with non-conductive nylon yarn
- Surface resistivity of 10^3ohm
- 6ft in length light blue grounding cord
- Contains a 1Mohm resistor for operator safety
Contents
Wrist band, Grounding cord.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
1.8m
Ground Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Circumference Max
-
Wristband Colour
Blue
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
