Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No067-0034Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71P4668
Your Part Number
122 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 10+ | $8.120 |
| 25+ | $7.780 |
| 50+ | $7.450 |
| 100+ | $7.110 |
| 300+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0034Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71P4668
Technical Datasheet
Lead Length1.5m
Ground Cord ColourBlack
Ground TerminalsRing
End To Ground Resistance1Mohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 067-0034 is a black Straight Earth Lead with 10mm stud to ring terminal. For use within EPA's.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Lead Length
1.5m
Ground Terminals
Ring
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
