Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71P4670
Product RangeMulticomp ESD Matting
Your Part Number
4 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.770 |
| 5+ | $54.580 |
| 10+ | $52.400 |
| 25+ | $48.030 |
| 100+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$56.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71P4670
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type2 10mm Snap Studs
Ground TerminalsStud
Length1.2m
Width - Imperial1.8ft
External Width550m
Length - Imperial3.9ft
Thickness2mm
Width - Metric550mm
Length - Metric1.2m
Mat FeaturesConductive
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 082-0002F is an ESD Conductive Mat, 2mm thick conductive rubber and excellent heat/chemical resistance and stud ground terminal.
- Smooth surface
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
1.8ft
Length - Imperial
3.9ft
Width - Metric
550mm
Mat Features
Conductive
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Black
Ground Terminal Type
2 10mm Snap Studs
Length
1.2m
External Width
550m
Thickness
2mm
Length - Metric
1.2m
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
