Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F3Copy
Newark Part No.71P4672
Product RangeMulticomp ESD Matting
Your Part Number
12 In Stock
| Quantity | Price |
|---|---|
| 1+ | $82.500 |
| 5+ | $79.390 |
| 10+ | $76.280 |
| 25+ | $70.060 |
| 100+ | $63.850 |
Price for:Each
Minimum: 1
Multiple: 1
$82.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F3Copy
Newark Part No.71P4672
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Ground TerminalsStud
Length1m
Width - Imperial3.3ft
Length - Imperial2.3ft
External Width700mm
Thickness2mm
Width - Metric1m
Length - Metric700mm
Mat FeaturesConductive
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 082-0002F3 is a 0.7m ESD Conductive Mat with smooth finish. The mat with excellent heat or chemical resistance. Made from conductive rubber and 2mm thick and layer structure.
- Black mat
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
3.3ft
External Width
700mm
Width - Metric
1m
Mat Features
Conductive
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Black
Ground Terminal Type
4 10mm Snap Studs
Length
1m
Length - Imperial
2.3ft
Thickness
2mm
Length - Metric
700mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
