Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87P0234
Product RangeMulticomp ESD Matting
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.580 |
| 5+ | $146.720 |
| 10+ | $140.850 |
| 25+ | $129.110 |
| 100+ | $117.380 |
Price for:Each
Minimum: 1
Multiple: 1
$152.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87P0234
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Ground TerminalsStud
Length2.4m
Width - Imperial3.6ft
Length - Imperial7.9ft
External Width1.1m
Thickness1.3mm
Width - Metric1.1m
Length - Metric2.4m
Mat FeaturesConductive
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 082-0002F5 is a 2.4m ESD Conductive Mat with smooth finish. The mat with excellent heat or chemical resistance. Made from conductive rubber and 2mm thick and layer structure.
- Black mat
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
3.6ft
External Width
1.1m
Width - Metric
1.1m
Mat Features
Conductive
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Black
Ground Terminal Type
4 10mm Snap Studs
Length
2.4m
Length - Imperial
7.9ft
Thickness
1.3mm
Length - Metric
2.4m
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
