Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0043Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87P0243
Product RangeMulticomp ESD Matting
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $892.580 |
| 5+ | $858.250 |
| 10+ | $823.920 |
| 25+ | $755.270 |
| 100+ | $686.600 |
Price for:Each
Minimum: 1
Multiple: 1
$892.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0043Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87P0243
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGrey
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsStud
Length10m
Width - Imperial3.9ft
Length - Imperial32.8ft
External Width1.2m
Thickness2mm
Width - Metric1.2m
Length - Metric10m
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
1.2m
Width - Metric
1.2m
Mat Features
Conductive, Dissipative
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Length
10m
Length - Imperial
32.8ft
Thickness
2mm
Length - Metric
10m
Product Range
Multicomp ESD Matting
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
