Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0045Copy
Newark Part No.71P4673
Product RangeMulticomp ESD Matting
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.410 |
| 5+ | $52.320 |
| 10+ | $50.230 |
| 25+ | $46.030 |
| 100+ | $41.850 |
Price for:Each
Minimum: 1
Multiple: 1
$54.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0045Copy
Newark Part No.71P4673
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Ground TerminalsStud
Length900mm
Width - Imperial19.7"
Length - Imperial35.4"
External Width500mm
Width - Metric500mm
Thickness2mm
Length - Metric899mm
Mat FeaturesConductive
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 082-0045 is a 0.9m ESD Conductive Mat with smooth finish. The mat with excellent heat or chemical resistance. Made from conductive rubber and 2mm thick and layer structure.
- Black mat
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
19.7"
External Width
500mm
Thickness
2mm
Mat Features
Conductive
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Black
Ground Terminal Type
4 10mm Snap Studs
Length
900mm
Length - Imperial
35.4"
Width - Metric
500mm
Length - Metric
899mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
