Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0322Copy
Newark Part No.74AC2351
Product RangeMulticomp ESD Matting
Your Part Number
6 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.130 |
| 10+ | $93.460 |
| 50+ | $88.790 |
| 100+ | $84.120 |
| 500+ | $79.450 |
Price for:Each
Minimum: 1
Multiple: 1
$98.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0322Copy
Newark Part No.74AC2351
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type1 10mm Snap Stud
Width - Imperial3.9ft
Length1200mm
External Width600mm
Length - Imperial23.6"
Thickness2mm
Width - Metric1.2m
Length - Metric600mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp 082-0322F is a blue textured ESD bench mat, made from anti-static (conductive) and static-dissipative materials with synthetic rubber.
- 2mm thick double-layer structure
- Surface layer is a 0.5mm thick static-dissipative layer
- Bottom layer is a 1.5mm conductive layer
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
1 10mm Snap Stud
Length
1200mm
Length - Imperial
23.6"
Width - Metric
1.2m
Mat Features
Conductive, Dissipative
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Blue
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
600mm
Thickness
2mm
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
