Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0323FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC2354
Product RangeMulticomp ESD Matting
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.920 |
| 25+ | $82.180 |
| 50+ | $80.100 |
| 100+ | $77.620 |
| 250+ | $75.130 |
Price for:Each
Minimum: 1
Multiple: 1
$85.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0323FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC2354
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type1 10mm Snap Stud
Width - Imperial23.6"
Length - Imperial35.4"
Width - Metric600mm
Length - Metric900mm
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
23.6"
Width - Metric
600mm
Product Range
Multicomp ESD Matting
Mat Colour
Grey
Ground Terminal Type
1 10mm Snap Stud
Length - Imperial
35.4"
Length - Metric
900mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
