Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No091-0030Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M5621
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.510 |
| 5+ | $238.200 |
| 10+ | $228.880 |
| 25+ | $210.270 |
| 100+ | $191.640 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$247.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No091-0030Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74M5621
Technical Datasheet
Mat MaterialPE (Polyethylene)
Length45"
Width18"
Mat ColourBlue
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Material
PE (Polyethylene)
Width
18"
Product Range
-
Length
45"
Mat Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
