Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG400ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8468
Product Range1.5KE
Your Part Number
403 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.952 |
| 10+ | $0.781 |
| 100+ | $0.563 |
| 500+ | $0.501 |
| 1000+ | $0.450 |
| 2500+ | $0.385 |
| 10000+ | $0.376 |
Price for:Each
Minimum: 5
Multiple: 5
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG400ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8468
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage342V
Clamping Voltage Max548V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage380V
Maximum Breakdown Voltage420V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
342V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
380V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
548V
No. of Pins
2Pins
Maximum Breakdown Voltage
420V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 1.5KEG400A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
