Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No108-4002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R8227
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.690 |
Price for:Each
Minimum: 1
Multiple: 1
$97.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No108-4002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R8227
Technical Datasheet
Clothing StyleLab Coat
Clothing ColourWhite
Clothing SizeLarge
Clothing Material65% Polyester, 33% Cotton and 2% Conductive Filament
Gender-
Age Group-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 108-4002 is a large size white long sleeve ESD Lab Coat, made of 65% polyester, 33% cotton and 2% conductive filament. Designed from static dissipative material for use in ESD protected areas. It is lightweight and comfortable have the ESD symbol on the left sleeve. Press stud fastenings down the front of the lab coat and 2 adjustable press stud closures on the sleeves.
- Machine washable up to 60°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Clothing Style
Lab Coat
Clothing Size
Large
Gender
-
Product Range
-
Clothing Colour
White
Clothing Material
65% Polyester, 33% Cotton and 2% Conductive Filament
Age Group
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
