
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.020 |
| 25+ | $1.920 |
Product Information
Product Overview
The USB Cable in question is a versatile and reliable connectivity solution designed to facilitate data transfer and power delivery between USB-enabled devices. Featuring a Type A plug on one end and a Type B plug on the other, this cable is compatible with a wide range of USB devices, including printers, scanners, external hard drives, and more. With a length of 1.8 meters, this USB cable offers ample reach for connecting devices that may not be near each other. This extended length provides flexibility in device placement and ensures convenient and hassle-free connectivity in various environments, whether it's in an office setup or at home. Built to USB 2.0 specifications, this cable supports high-speed data transfer rates of up to 480 Mbps, allowing for fast and efficient file transfers, printing, and syncing of data between devices. Additionally, it is backward compatible with USB 1.1 devices, ensuring compatibility with older peripherals and accessories.
- Computer cable with USB2.0 type A plug at one end and USB2.0 type B plug at other end
- 28AWG cable with PVC jacket
- Made of nickel-plated shell, gold-plated pin
- Shore 88A PVC outer mould
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
USB Type A Plug
USB Type B Plug
5.9ft
White
-
Type A Plug to Type B Plug
1.8m
USB 2.0
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
