Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1436Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3676
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.200 |
| 5+ | $53.260 |
| 10+ | $46.840 |
| 25+ | $40.860 |
| 100+ | $36.470 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$63.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1436Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3676
Technical Datasheet
Sleeving / Tubing Type-
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter9mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1436 is a 3/8-inch Black Split Loom made of polyethylene for use with wire harnessing. Flexible convoluted tubing/conduit manufactured from a blend of low density polyethylene and linear low density polyethylene resins.
- Excellent flexibility
- Good abrasion resistance
- Good chemical resistance
- -40 to 93°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
-
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PE (Polyethylene)
Internal Diameter
9mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
