Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1695Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92N3689
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.960 |
| 10+ | $49.920 |
| 25+ | $41.520 |
| 50+ | $35.470 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$60.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1695Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92N3689
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourWhite
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric33mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1695 is a 33mm x 4mil Heat-shrink Tubing with layflat PVC (polyvinylchloride) construction, white color.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
-
Length - Imperial
100ft
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
White
Length - Metric
30.5m
I.D. Recovered Max - Metric
33mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
