Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17030N.096
Newark Part No.55AH0001
Product RangeAdvanced
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 100+ | $10.580 |
| 250+ | $9.720 |
| 500+ | $9.060 |
| 1000+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17030N.096
Newark Part No.55AH0001
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorRed
External Height - Imperial4.69"
External Height - Metric119mm
External Width - Imperial12.6"
External Width - Metric320mm
External Depth - Imperial11.02"
External Depth - Metric280mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.69"
External Width - Imperial
12.6"
External Depth - Imperial
11.02"
Product Range
Advanced
Case Color
Red
External Height - Metric
119mm
External Width - Metric
320mm
External Depth - Metric
280mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate