Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No18-94192664Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74M6164
Your Part Number
1,796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 10+ | $10.950 |
| 25+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No18-94192664Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74M6164
Technical Datasheet
Connector to ConnectorHDMI A Plug to HDMI Plug
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 18-94192664 is a 1.5m Audio/Video Cable Assembly with HDMI male to HDMI male connector. It has PE low density inner mould and PVC 70Pa black over mould. The connector is made of AU black shell G/F plated solder with PCB.
- 300VDC, 10ms Hi-Pot
- 20MΩ Minimum insulation resistance
- 2Ω Maximum contact resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector to Connector
HDMI A Plug to HDMI Plug
Connector Type B
HDMI A Plug
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
HDMI A Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
