Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No187-0053Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M6187
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.960 |
| 5+ | $29.770 |
| 10+ | $28.580 |
| 20+ | $27.380 |
| 50+ | $25.010 |
| 100+ | $22.620 |
Price for:Each
Minimum: 1
Multiple: 1
$30.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No187-0053Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M6187
Technical Datasheet
Scriber / Probe TypeSingle Ended Scriber
Overall Length139mm
Overall Length139mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scriber / Probe Type
Single Ended Scriber
Overall Length
139mm
SVHC
No SVHC (04-Feb-2026)
Overall Length
139mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
