Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 1MD1T1B1M1QECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 98K4947 |
| Product Range | 1M |
| Your Part Number | |
| Technical Datasheet |
11,870 In Stock
4,150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.930 |
| 25+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 1MD1T1B1M1QECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 98K4947 |
| Product Range | 1M |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | 1M |
| Switch Mounting | Panel Mount |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 120V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 28V |
| SVHC | To Be Advised |
Product Overview
The 1MD1T1B1M1QE is a 5A 2-pole Miniature Toggle Switch with On-None-On function. It features solder lug terminal with silver contact and epoxy sealed.
- 40000-cycle mechanical durability
- 1000MΩ insulation resistance
- 1000VRMS dielectric strength at sea level
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | 1M |
| Contact Current Max | 5A |
| Switch Terminals | Solder |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 1MD1T1B1M1QE
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
