Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1MD1T2B4M6RECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.98K4950
Product Range1M
Your Part Number
1,377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $5.740 |
| 25+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MD1T2B4M6RECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.98K4950
Product Range1M
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
The 1MD1T2B4M6RE is a double-pole double-throw (DPDT) horizontal miniature Toggle Switch with right angle PC through-hole termination, ON-NONE-ON function, 5.08-inch high chrome plated brass actuator and 7.1-inch high keyway (non-THD) nickel plated brass bushing. The 1MD1 series switch has gold plated contact, stainless steel housing and tin plated brass switch support.
- Epoxy seal
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
1M
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1MD1T2B4M6RE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
