Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T1B1M1QECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.98K4963
Product Range1M
Your Part Number
24,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $2.190 |
| 50+ | $1.960 |
| 100+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T1B1M1QECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.98K4963
Product Range1M
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
1MS1T1B1M1QE is miniature toggle switch.
- 40,000 make-and-break cycles mechanical life
- Contact resistance is 10mohm max initial at 2-4VDC
- Insulation resistance is 1,000Mohm minimum
- Dielectric strength is 1,000V rms minimum at sea level
- Operating temperature range from -30°C to +85°C
- Diallyl phthalate (DAP) case, Brass, chrome plated actuator, stainless steel housing
- On-None-On switch operation, 10.41mm height actuator, solder lug terminals, silver contact material
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 1MS1T1B1M1QE
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
