Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1MS2T1B1M1QECopy
Newark Part No.98K4970
Product Range1M
Your Part Number
1,322 In Stock
Need more?
67 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1255 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 25+ | $2.270 |
| 50+ | $2.030 |
| 100+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS2T1B1M1QECopy
Newark Part No.98K4970
Product Range1M
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
The 1MS2T1B1M1QE is a single-pole double-throw (SPDT) miniature Toggle Switch with silver plated contacts and chrome plated brass actuator. This 1MS2 series toggle switch features solder lug terminals, nickel plated brass bushing, stainless steel housing, diallyl phthalate (DAP) (UL94V-0) case and standard epoxy seal.
- 40000 make-and-break cycles Mechanical life
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VRMS at sea level Dielectric strength
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 1MS2T1B1M1QE
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
