Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1MS5T1B1M1QECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K4986
Product Range1M
Your Part Number
3,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.460 |
| 25+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS5T1B1M1QECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K4986
Product Range1M
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
The 1MS5T1B1M1QE is a SPDT non-illuminated miniature panel-mount Toggle Switch with ON-OFF-(ON) switch function and solder lug switch terminal. It has diallyl phthalate case, nickel-plated brass bushing, chrome-plated brass actuator and stainless steel housing with tin-plated brass switch support.
- UL94V-0 Flammability rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VRMS Dielectric strength at sea level
- 40000-cycle Make-and-break mechanical life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Prototyping, Control Panels, Hobby & Education
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1MS5T1B1M1QE
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
