Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5355BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel90R9505RL
Cut Tape90R9505
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.527 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 50+ | $0.407 |
| 100+ | $0.340 |
| 250+ | $0.286 |
| 500+ | $0.242 |
| 1000+ | $0.207 |
| 2500+ | $0.170 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5355BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel90R9505RL
Cut Tape90R9505
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 1N5355B
4 Products Found
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
