Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24135Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X6731
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
1,603 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.320 |
| 5+ | $37.800 |
| 20+ | $36.140 |
Price for:Each
Minimum: 1
Multiple: 1
$39.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24135Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X6731
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial13"
External Width - Metric330.2mm
External Depth - Imperial16.5"
External Depth - Metric419.1mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
22-24135 is a black tactical waterproof equipment case.
- Built-in O-ring with secure latches prevents water and moisture damage to contents
- High-density polymer provides outstanding strength and corrosion resistance
- Black color
- 2 latches
- Exterior dimension: 16 ½″ × 13″ × 7″
- Interior dimension: 14 ½″ × 10 ½″ × 6″
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Commercial, Harsh Environment, Industrial, Instrumentation, Laboratory, Manufacturing
Contents
Equipment case, One 2-3/4" layer of cubed foam, one 1/2" base layer foam, and one 1" top lid egg-crate foam.
Notes
No wheels.
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7"
External Width - Imperial
13"
External Depth - Imperial
16.5"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Black
External Height - Metric
177.8mm
External Width - Metric
330.2mm
External Depth - Metric
419.1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
