Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24136Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC6072
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.210 |
| 5+ | $43.480 |
| 20+ | $41.560 |
Price for:Each
Minimum: 1
Multiple: 1
$45.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24136Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC6072
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorYellow
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial13"
External Width - Metric330.2mm
External Depth - Imperial16.5"
External Depth - Metric419.1mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Duratool 22-24136 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 3-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Exterior dimension is 13" X 16.5" X 7"
- Interior dimension is 14.75" x 10.5" x 5.75"
- High impact shell
- Heavy duty latches
- Polymer O-ring waterproof seal
- Large fold down handle
- Two pad lockable hasps
- Pressure equalization valve
- Customizable foam centre layer
Applications
Safety, Mechanical, Harsh Environment, Utilities, Transportation
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7"
External Width - Imperial
13"
External Depth - Imperial
16.5"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Yellow
External Height - Metric
177.8mm
External Width - Metric
330.2mm
External Depth - Metric
419.1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
