Print Page
2212S-02SG-85
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, 2212S Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2212S-02SG-85Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 08N6768 |
| Product Range | 2212S Series |
| Your Part Number | |
| Technical Datasheet |
14,795 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 10+ | $0.154 |
| 50+ | $0.139 |
| 100+ | $0.126 |
| 250+ | $0.121 |
| 500+ | $0.107 |
| 1000+ | $0.096 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2212S-02SG-85Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 08N6768 |
| Product Range | 2212S Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | 2212S Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2212S series from Multicomp Pro are 2.54mm pitch, single row PCB socket.
- Vertical mounting
- Current rating of 3A
- Voltage rating of 250VAC/DC
- Operating temperature range from -40°C to 105°C
- Contact material is copper alloy
- Selective gold plated contacts
- Number of contacts varies from 2 to 24 pins
- Maximum contact resistance of 20mohm
- Minimum insulation resistance of 1000Mohm
- 8.5mm height header option available
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 2Contacts |
| Product Range | 2212S Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Termination Type | Through Hole |
Technical Docs (1)
Alternatives for 2212S-02SG-85
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
