Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-14686Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AC9033
Your Part Number
270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.440 |
| 25+ | $35.120 |
| 50+ | $32.670 |
| 100+ | $31.620 |
| 250+ | $30.590 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$38.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14686Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AC9033
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Stranded hook-up wire kit with box dispenser for point-to-point wiring. Perfect for internal, 300V, point-to-point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control Spools: 6 x 25ft. Conductor Gauge: 20AWG. Conductor: Stranded Tinned Copper Wire. Jacket Colors: White, Blue, Green, Yellow, Red, Black.
- 20 AWG (10 x 30) stranded tinned copper conductor, per ASTM B-33
- UL 1007 color coded PVC insulation
- Temperature: -40° to +80°C
- UL 1569 color coded PVC
- Temperature: -40°C to +105°C
- Voltage rating: 300V
Applications
Prototyping, Electrical, Hobby & Education, Industrial
Technical Specifications
Kit Contents
Six 25-ft. Spools of 20 AWG Hook-Up Wire, PVC insulated in White, Blue, Green, Yellow, Red, Black in Dispenser Box
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
