Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-14709Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85W1303
Product RangeMulticomp Pro HDMI Cables
Your Part Number
1,533 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
| 10+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14709Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85W1303
Product RangeMulticomp Pro HDMI Cables
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product RangeMulticomp Pro HDMI Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24-14709 from Stellar Labs is a high speed in-wall HDMI cable with Ethernet - CL3 rated - blue. One can take advantage of the latest high performance 3D and 4K display technologies and bi-directional audio and data connectivity with v1.4 high speed HDMI cables.
- 50ft length
- Blue and black connector colour
- 3D compatible and 4K support enables resolutions beyond 1080p
- Ethernet channel supports transfer rates up to 100Mbps
- Audio return channel
- Gold plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276, CL3 rated 6mm PVC jacket
- Gold plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276, CL3 rated 6. 0mm PVC jacket
- Blue color-coded connectors"
Applications
Imaging, Video & Vision, Audio
Contents
50 ft (15.24m) of the Cable
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
15.24m
Product Range
Multicomp Pro HDMI Cables
Connector Type A
HDMI Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
