Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-14756Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W1325
Product Range24-147xx Series
Your Part Number
1,169 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14756Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W1325
Product Range24-147xx Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3ft
Cable Length - Metric914mm
Product Range24-147xx Series
Product Overview
The 24-14756 from Stellar Labs is a high speed in-wall HDMI cable with Ethernet. One can take advantage of better looking movies, faster gaming and richer audio with the latest v1.4 high speed HDMI cables. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of your high definition experience.
- 3ft length
- Male to male cable, 20K gold plated connectors
- 3D compatible and 4K support enables resolutions beyond 1080p
- Ethernet channel supports transfer rates up to 100Mbps
- Bi-directional audio with audio return channel
- Supports new capabilities to push the boundaries of high-definition experience
- Oxygen free, 30AWG copper wire with foil shield
- UL20276 CM CL3 rated 6mm jacket
- Male to Male cable
- 20K gold-plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276 CM CL3 rated 6. 0mm jacket
- Length: 3'"
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3ft
Product Range
24-147xx Series
Connector Type B
HDMI Plug
Cable Length - Metric
914mm
Technical Docs (1)
Alternatives for 24-14756
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
