Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15415Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68X4804
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 4+ | $2.640 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15415Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68X4804
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge22AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Operating Temperature Max105°C
Conductor Area CSA0.33mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter-
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
SVHCTo Be Advised
Product Overview
The 24-15415 from Stellar Labs is a 300V solid PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
- 22AWG solid tinned copper wire conductor per ASTM B-33 standard
- Spool length is 25ft
- Jacket colour is green
- UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
- CSA-TR-64 approved
- OSHA acceptable
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
7.62m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
-
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
25ft
Conductor Area CSA
0.33mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
