Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.770 |
Price for:Each
Minimum: 500
Multiple: 1
$1,885.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16433Copy
Newark Part No.25AC4974
Technical Datasheet
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG59U
Connector Type AF Straight Plug
Connector Type BF Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
Premium RG59/U Cable with F Connectors - 75 Ohm - 10'
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
3.05m
Connector Type A
F Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
10ft
Coaxial Cable Type
RG59U
Connector Type B
F Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
