Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16454Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AC4980
Your Part Number
486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16454Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AC4980
Technical Datasheet
Connector Type ARCA/Phono Plugs (2)
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 24-16454 from Stellar Labs is a Dual RCA Male to Dual RCA Male Stereo Audio Cable Assembly.
- Dual (2) RCA/Phono Plugs on each end
- PVC molding — one red, one white
- Black Hi-Fi audio cable — 6 ft (1.8m)
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
