Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 25/1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 09WX6585 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $6.310 |
| 25+ | $5.940 |
| 50+ | $5.510 |
| 100+ | $5.180 |
| 250+ | $4.800 |
| 500+ | $4.370 |
| 1000+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 25/1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 09WX6585 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 1.34" |
| External Height - Metric | 34.04mm |
| External Width - Imperial | 7" |
| External Width - Metric | 178mm |
| External Depth - Imperial | 5.51" |
| External Depth - Metric | 140mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 25/1 is a hinged Large Compartment Box with 7 divisions made of transparent polypropylene.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 34.04mm |
| External Width - Metric | 178mm |
| External Depth - Metric | 140mm |
| SVHC | No SVHC (04-Feb-2026) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 1.34" |
| External Width - Imperial | 7" |
| External Depth - Imperial | 5.51" |
| Product Range | - |
Technical Docs (1)
Alternatives for 25/1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
