Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No26.620.2001.50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J5150
Your Part Number
1,364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 100+ | $3.840 |
| 250+ | $3.730 |
| 500+ | $3.630 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No26.620.2001.50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J5150
Technical Datasheet
For Use WithFluorescent Lamps
Lamp Socket SizeT130
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 26.620.2001.50 is a T5/G5-base Lamp Holder with polycarbonate (PC) housing. This holder features PBT rotor and phosphor bronze contacts. A pair of lamp holders provides a lamp length tolerance compensation of 2mm. For use with fluorescent lamps.
- Operates up to 110°C
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
For Use With
Fluorescent Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
T130
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
