Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-5885Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T9162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5885Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T9162
GenderJack
Current Rating-
Pin Diameter1.1mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination Type-
Barrel Inner Diameter1.1mm
Barrel Outer Diameter3.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
DC PCB Mount Jack PCB Mounting, side entry jack Center Pin (I.D. Mating Plug) 1.1mm I.D.3.5mm
Technical Specifications
Gender
Jack
Pin Diameter
1.1mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
1.1mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
3.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
