Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-8356Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52W8560
Your Part Number
247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-8356Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52W8560
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions-
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Precision engineered passive high speed HDMI coupler can be used to reposition the HDMI plug for a better fit, or adapt from one HDMI connection to another. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity, and 120Hz refresh rates.
- Ethernet channel compatible
- Multi-layer shielding to prevent EMI/RFI
- 20# gold-plated connector
- 30V voltage rating
- Downward male-female coupler
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
