Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No28-12596Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26W6794
Your Part Number
432 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No28-12596Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26W6794
Technical Datasheet
Audio Video Connector ADC Plug - 2.1mm
Audio Video Connector BDC Jack - 2.5mm
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
2.5mm Jack to 2.1mm Plug Adapter
- Connector Type A: 2.1mm DC PlugConnector Type B: 2.5mm DC Jack
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Audio Video Connector A
DC Plug - 2.1mm
Product Range
-
Audio Video Connector B
DC Jack - 2.5mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
