Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No28-21290Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68Y0010
Product RangeMulticomp Pro Extension Leads
Your Part Number
247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No28-21290Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68Y0010
Product RangeMulticomp Pro Extension Leads
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length3ft
Product RangeMulticomp Pro Extension Leads
SVHCNo SVHC (14-Jun-2023)
Product Overview
4-Outlet Surge Protector wtih 3ft Cord Ideal for small household appliances and tools, this 4-outlet surge protector converts a single outlet from a standard grounded duplex receptacle into 4 grounded/surge-protected outlets.
- 4 outlets on each strip
- 270 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment
- Lighted on/off switch with built-in circuit breaker protects against overloads
- Indoor use only
- Number of Outlets: 4 Outlets
- Joules: 270 (Surge)
- Voltage Protection Rating (VPR): 400V (Surge)
- Electrical Rating: 15A / 125V / 1875W
- EMI/RFI : Attenuation (dB): 0dB-40dB; Frequency: 100KHZ~30MHZ
- Auto Shutdown: Yes
- Power cord: 3ft Heavy Duty 14AWG/3
- Housing: ABS Plastic
- Color: Gray/Black
- Certifications: cULus
- Unit Measuuements (LxWxD): 220 x 50 x 35mm
Applications
Power Management, Laboratory, Safety, Consumer Electronics, Hobby & Education, Facility Maintenance, Utilities
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Multicomp Pro Extension Leads
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
3ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
