Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No28-21500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AC5055
Your Part Number
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No28-21500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AC5055
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating-
Supply Voltage VAC-
Plug Type-
Cable Length12ft
Peak Surge Current-
Energy Rating270J
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
6 Outlet 270J Surge Protector Strip with 12 ft. Cord
Technical Specifications
No. of Outlets
6Outlets
Current Rating
-
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
-
Cable Length
12ft
Energy Rating
270J
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
