Print Page
298-0080
Rechargeable Battery, 1.2 V, Nickel Metal Hydride, 1 Ah, AAA, Raised Positive and Flat Negative
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 298-0080Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96Y1005 |
| Your Part Number | |
| Technical Datasheet |
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 298-0080Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96Y1005 |
| Technical Datasheet | |
| Battery Voltage | 1.2V |
| Battery Technology | Nickel Metal Hydride |
| Battery Capacity | 1Ah |
| External Diameter | 10.5mm |
| Battery Size Code | AAA |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 44.5mm |
| Pack Quantity | 4 |
| External Width | - |
| Battery Type / Size | AAA |
| External Depth | - |
| Weight | 12.8g |
| Battery IEC Code | HR3 |
| Battery NEDA Code | 1.2H1 |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
4-pack 1000mAh AAA Ni-MH Rechargeable Batteries Nickel-Metal Hydride (Ni-MH) rechargeable batteries are one of the most advanced rechargeable battery systems available and offer several advantages over today's ordinary nickel-cadmium (Ni-Cd) rechargeable batteries, including up to 40% longer service life. Ni-MH rechargeable batteries are also an environmentally friendlier alternative to Ni-Cd batteries.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Battery Voltage | 1.2V |
|---|---|
| Battery Capacity | 1Ah |
| Battery Size Code | AAA |
| External Height | 44.5mm |
| External Width | - |
| External Depth | - |
| Battery IEC Code | HR3 |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2025) |
| Battery Technology | Nickel Metal Hydride |
|---|---|
| External Diameter | 10.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 4 |
| Battery Type / Size | AAA |
| Weight | 12.8g |
| Battery NEDA Code | 1.2H1 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
