Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CM3016-W03601Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.27T3118
Your Part Number
1,857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 50+ | $10.690 |
| 100+ | $10.110 |
| 250+ | $9.370 |
| 500+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CM3016-W03601Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.27T3118
Technical Datasheet
Connector Type ACircular 3 Position Plug
Connector to ConnectorCircular Plug to Free End
No. of Positions3Positions
Connector Type BFree End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
Circular 3 Position Plug
No. of Positions
3Positions
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (3)
Alternatives for 2CM3016-W03601
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
