Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3000-W0000WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27T3124
Your Part Number
2,629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.892 |
| 10+ | $0.831 |
| 25+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3000-W0000WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27T3124
Technical Datasheet
Accessory TypeDust Cap
For Use WithMulticomp's 2CT Panel Mount Plugs
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Current Rating - 2A, 5A or 10A Corrosion - 48 Hrs Salt Spray Contact Durability - 500 cycles min. Contacts - Copper Alloy, Gold plated Connector Material - Nylon + GF Black PVC Cable Connector Temperature Range = -40°C to +100°C Cable Temperature Range = -20°C to +80°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Multicomp's 2CT Panel Mount Plugs
Product Range
-
Technical Docs (3)
Alternatives for 2CT3000-W0000W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
